Accelerometer X Axis ±100g 10kHz 10-LCC (8.89x8.89)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X Axis ±100g 10kHz 10-LCC (8.89x8.89)
820M1-0025

820M1-0100

DigiKey Part Number
223-820M1-0100CT-ND - Cut Tape (CT)
223-820M1-0100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
820M1-0100
Description
ACCELEROMETER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Accelerometer X Axis ±100g 10kHz 10-LCC (8.89x8.89)
Datasheet
 Datasheet
EDA/CAD Models
820M1-0100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
10kHz
Manufacturer
TE Connectivity Measurement Specialties
Output Type
Analog Voltage
Series
Voltage - Supply
3V ~ 5.5V
Packaging
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Analog
Package / Case
10-LCC
Axis
X
Supplier Device Package
10-LCC (8.89x8.89)
Acceleration Range
±100g
Base Product Number
Sensitivity (mV/g)
12.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 737
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪316.36000₪316.36
5₪293.61800₪1,468.09
10₪293.51600₪2,935.16
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪316.36000
Unit Price with VAT:₪373.30480