10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J10KBTD

DigiKey Part Number
1712-RN73C1J10KBTDTR-ND - Tape & Reel (TR)
1712-RN73C1J10KBTDCT-ND - Cut Tape (CT)
1712-RN73C1J10KBTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1J10KBTD
Description
RES SMD 10K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1J10KBTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0603BTT10K0Stackpole Electronics Inc3,499738-RNCF0603BTT10K0CT-ND₪1.15000Direct
ERA-3ARB103VPanasonic Industry4,552P10KBDCT-ND₪1.31000Upgrade
RG1608N-103-B-T5Susumu4,427408-RG1608N-103-B-T5CT-ND₪1.31000Upgrade
RG1608N-103-W-T5Susumu155408-RG1608N-103-W-T5CT-ND₪1.87000Upgrade
RT0603WRB0710KLYAGEO3,78813-RT0603WRB0710KLCT-ND₪4.20000Upgrade
In-Stock: 4,799
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪1.51000₪1.51
10₪1.25300₪12.53
25₪1.16080₪29.02
50₪1.09720₪54.86
100₪1.03730₪103.73
250₪0.96596₪241.49
500₪0.91750₪458.75
1,000₪0.87381₪873.81
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₪0.78966₪3,948.30
10,000₪0.76018₪7,601.80
15,000₪0.74463₪11,169.45
25,000₪0.72668₪18,167.00
35,000₪0.71580₪25,053.00
Manufacturers Standard Package
Unit Price without VAT:₪1.51000
Unit Price with VAT:₪1.78180