
RQ73C1J3K01BTD | |
|---|---|
DigiKey Part Number | A140737TR-ND - Tape & Reel (TR) A140737CT-ND - Cut Tape (CT) A140737DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J3K01BTD |
Description | RES 3.01 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J3K01BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.51000 | ₪1.51 |
| 10 | ₪1.25800 | ₪12.58 |
| 25 | ₪1.16600 | ₪29.15 |
| 50 | ₪1.10240 | ₪55.12 |
| 100 | ₪1.04250 | ₪104.25 |
| 250 | ₪0.97064 | ₪242.66 |
| 500 | ₪0.92218 | ₪461.09 |
| 1,000 | ₪0.87849 | ₪878.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₪0.79433 | ₪3,971.65 |
| 10,000 | ₪0.76487 | ₪7,648.70 |
| 15,000 | ₪0.74934 | ₪11,240.10 |
| 25,000 | ₪0.73141 | ₪18,285.25 |
| 35,000 | ₪0.72054 | ₪25,218.90 |
| Unit Price without VAT: | ₪1.51000 |
|---|---|
| Unit Price with VAT: | ₪1.78180 |

