



1-1393230-9 | |
|---|---|
DigiKey Part Number | 1-1393230-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-1393230-9 |
Description | RELAY GEN PURP |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 3.7 VDC |
Packaging Bulk | Operate Time 8 ms |
Part Status Obsolete | Release Time 2 ms |
Mounting Type | Operating Temperature -40°C ~ 70°C |
Coil Voltage | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Form SPDT (1 Form C) | Approval Agency cURus, VDE |
Contact Rating (Current) 16 A | Relay Type |
Switching Voltage 400VAC - Max | Base Product Number |
Load - Max Switching 6400VA |

