New Product
Circuit Breaker Thermal 20A 250 V AC 50 V DC Rocker Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 20A 250 V AC 50 V DC Rocker Panel Mount, Snap-In
2486200-2
2486200-2

3-2486200-3

DigiKey Part Number
41-3-2486200-3-ND
Manufacturer
Manufacturer Product Number
3-2486200-3
Description
W52-A122B1-20=CKTBKR,THERM,ROC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 20A 250 V AC 50 V DC Rocker Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
3-2486200-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
20A
Manufacturer
TE Connectivity Potter & Brumfield Relays
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
50 V
Packaging
Tray
Actuator Type
Rocker
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount, Snap-In
Illumination
Red
Breaker Type
Thermal
Approval Agency
CCC, cURus, UL1077, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 998
Check for Additional Incoming Stock
All prices are in ILS
Tray
QuantityUnit PriceExt Price
1₪15.58000₪15.58
5₪13.31400₪66.57
10₪12.54700₪125.47
50₪11.15040₪557.52
200₪10.29725₪2,059.45
400₪9.96530₪3,986.12
600₪9.79547₪5,877.28
1,000₪9.60421₪9,604.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:₪15.58000
Unit Price with VAT:₪18.38440