



4-2486200-2 | |
|---|---|
DigiKey Part Number | 41-4-2486200-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-2486200-2 |
Description | W52-A152A1-20=CKTBKR,THERM,ROC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 250 V AC 50 V DC Rocker Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 4-2486200-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, cURus, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪22.02000 | ₪22.02 |
| 5 | ₪18.25000 | ₪91.25 |
| 10 | ₪16.84100 | ₪168.41 |
| 50 | ₪13.96780 | ₪698.39 |
| 200 | ₪11.87600 | ₪2,375.20 |
| 400 | ₪10.94358 | ₪4,377.43 |
| 600 | ₪10.42993 | ₪6,257.96 |
| 1,000 | ₪9.81403 | ₪9,814.03 |
| Unit Price without VAT: | ₪22.02000 |
|---|---|
| Unit Price with VAT: | ₪25.98360 |

