Three Phase (Wye) EMC/EMI Line Filter 30 A DC ~ 60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN3011-30-61

DigiKey Part Number
817-FN3011-30-61-ND
Manufacturer
Manufacturer Product Number
FN3011-30-61
Description
S IND 3PH FILTERS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 30 A DC ~ 60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Wye)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
300 V
Voltage - Rated AC (Phase to Phase)
520 V
Current
30 A
Frequency - Operating
DC ~ 60Hz
Applications
Inverters, Power Drive Systems
Approval Agency
CE, ENEC, UKCA
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪668.36000₪668.36
Unit Price without VAT:₪668.36000
Unit Price with VAT:₪788.66480