Three Phase (Delta) EMC/EMI Line Filter 110 A DC ~ 60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN3100-110-56

DigiKey Part Number
817-FN3100-110-56-ND
Manufacturer
Manufacturer Product Number
FN3100-110-56
Description
S IND 3PH FILTERS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 110 A DC ~ 60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Box
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
300 V
Voltage - Rated AC (Phase to Phase)
520 V
Current
110 A
Frequency - Operating
DC ~ 60Hz
Applications
Regenerative Motor Drive
Approval Agency
CSA, SEMKO, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Box
QuantityUnit PriceExt Price
1₪2,535.51000₪2,535.51
Manufacturers Standard Package
Unit Price without VAT:₪2,535.51000
Unit Price with VAT:₪2,991.90180