Parametric Equivalent

FN3359HV-1600-99-UL | |
|---|---|
DigiKey Part Number | 817-FN3359HV-1600-99-UL-ND |
Manufacturer | |
Manufacturer Product Number | FN3359HV-1600-99-UL |
Description | LINE FILTER 1.6KA CHASSIS MOUNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 1.6 kA DC ~ 60Hz Three Stage Terminal Post |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Three Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 440 V | |
Voltage - Rated AC (Phase to Phase) | 760 V | |
Current | 1.6 kA | |
Frequency - Operating | DC ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, ENEC, UKCA | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪13,792.40000 | ₪13,792.40 |
| Unit Price without VAT: | ₪13,792.40000 |
|---|---|
| Unit Price with VAT: | ₪16,275.03200 |


