
FN9244ESR-10-06-20 | |
|---|---|
DigiKey Part Number | 817-FN9244ESR-10-06-20-ND |
Manufacturer | |
Manufacturer Product Number | FN9244ESR-10-06-20 |
Description | S IND FILTERED IEC INLETS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C16 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 320-C16 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 10A | |
Switch Features | No Breaker/Switch | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Bleed Resistor, Earth Line Choke | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 29.40mm x 20.80mm | |
Panel Thickness | 0.059" ~ 0.087" (1.50mm ~ 2.20mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CE, CQC, CSA, ENEC, UKCA, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | ₪29.01358 | ₪3,481.63 |
| Unit Price without VAT: | ₪29.01358 |
|---|---|
| Unit Price with VAT: | ₪34.23602 |

