Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN9244S-8-06-20

DigiKey Part Number
817-FN9244S-8-06-20-ND
Manufacturer
Manufacturer Product Number
FN9244S-8-06-20
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - Filter
10.6A
Manufacturer
TE Connectivity Schaffner
Accomodates a Fuse
No
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Termination
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Panel Cutout Dimensions
Rectangular - 29.40mm x 20.80mm
Connector Style
IEC 320-C14
Panel Thickness
0.059" ~ 0.087" (1.50mm ~ 2.20mm)
Connector Type
Receptacle, Male Blades
Material Flammability Rating
UL94 V-2
Number of Positions
3
Ingress Protection
IP40
Filter Type
Filtered (EMI, RFI) - Commercial
Approval Agency
CE, CQC, CSA, ENEC, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
120₪19.71108₪2,365.33
Manufacturers Standard Package
Unit Price without VAT:₪19.71108
Unit Price with VAT:₪23.25907