
JMAWD-6XP | |
|---|---|
DigiKey Part Number | 1111-JMAWD-6XP-ND |
Manufacturer | |
Manufacturer Product Number | JMAWD-6XP |
Description | LOW SIGNAL RELAYS-PCB JMAWD-6XP= |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Features Diode |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 3.5 VDC |
Part Status Active | Must Release Voltage 0.28 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 6VDC | Release Time 4 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Grade Military |
Coil Current 61.2 mA | Qualification MIL-R-39016/15 |
Coil Type Non Latching | Coil Resistance 98 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪396.67000 | ₪396.67 |
| Unit Price without VAT: | ₪396.67000 |
|---|---|
| Unit Price with VAT: | ₪468.07060 |

