
R10-E1Y2-JJ5.0K | |
|---|---|
DigiKey Part Number | 1111-R10-E1Y2-JJ5.0K-ND |
Manufacturer | |
Manufacturer Product Number | R10-E1Y2-JJ5.0K |
Description | INDUSTRIAL RELAYS DPDT 2A 100VDC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 20 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In |
Packaging Bulk | Must Operate Voltage 14.5 VDC |
Part Status Active | Operating Temperature -55°C ~ 75°C |
Mounting Type | Contact Material Silver (Ag) |
Coil Voltage | Approval Agency CSA, UR |
Contact Form DPDT (2 Form C) | Relay Type |
Contact Rating (Current) 3 A | Coil Resistance 5 kOhms |
Switching Voltage 120VAC - Nom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₪321.86500 | ₪643.73 |
| Unit Price without VAT: | ₪321.86500 |
|---|---|
| Unit Price with VAT: | ₪379.80070 |

