
SKT04C102M11A6 | |
|---|---|
DigiKey Part Number | 4075-SKT04C102M11A6-ND |
Manufacturer | |
Manufacturer Product Number | SKT04C102M11A6 |
Description | CAP CER 100PF 16V X7S |
Customer Reference | |
Detailed Description | 1000 pF ±20% 16V Ceramic Capacitor X7S |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Single Layer, Wire Bondable |
Packaging Tray | Ratings COTS |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±20% | Size / Dimension 0.030" L x 0.030" W (0.76mm x 0.76mm) |
Voltage - Rated | Thickness (Max) 0.007" (0.18mm) |
Temperature Coefficient |

