
VLS-GM2-AR0822-C-S42-IR | |
|---|---|
DigiKey Part Number | 1405-VLS-GM2-AR0822-C-S42-IR-ND |
Manufacturer | |
Manufacturer Product Number | VLS-GM2-AR0822-C-S42-IR |
Description | GMSL2 ALUMINIUM ENCLOSED CAMERA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RGB 3840 x 2160 Rolling CMOS FAKRA Z |
Datasheet | Datasheet |
Category | Sensor AR0822 |
Manufacturer TechNexion | Type CMOS |
Packaging Bulk | Interface FAKRA Z |
Part Status Active | Pixel Size 2µm x 2µm |
Color RGB | Mounting Type Chassis Mount |
Resolution 3840 x 2160 | Package / Case Module |
Frames per Second 60.0 | Supplier Device Package Module |
Shutter Rolling | Size / Dimension 1.161" L x 1.161" W (29.50mm x 29.50mm) |
Lens Mount S | Height (Max) 1.102" (28.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪756.41000 | ₪756.41 |
| 10 | ₪666.37000 | ₪6,663.70 |
| Unit Price without VAT: | ₪756.41000 |
|---|---|
| Unit Price with VAT: | ₪892.56380 |

