Switch DPDT (DB/DM) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCMD2102M12

DigiKey Part Number
5452-XCMD2102M12-ND
Manufacturer
Manufacturer Product Number
XCMD2102M12
Description
SWITCH LIMIT DPDT 1A 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Switch DPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Manufacturer
Telemecanique Sensors
Actuator Type
Lever, Roller
Series
Mounting Type
Chassis Mount
Packaging
Box
Termination Style
Connector
Part Status
Active
Ingress Protection
IP66/IP69 - Dust Tight, Water Resistant, Waterproof
Circuit
DPDT (DB/DM)
Mechanical Life
10,000,000 Cycles
Switch Function
On-Mom, Off-Mom
Electrical Life
5,000,000 Cycles
Current Rating (Amps)
1A (DC)
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in ILS
Box
QuantityUnit PriceExt Price
1₪375.71000₪375.71
10₪311.05100₪3,110.51
25₪288.51160₪7,212.79
50₪272.53720₪13,626.86
100₪257.43100₪25,743.10
Manufacturers Standard Package
Unit Price without VAT:₪375.71000
Unit Price with VAT:₪443.33780