
10-05994 | |
|---|---|
DigiKey Part Number | 839-10-05994-ND |
Manufacturer | |
Manufacturer Product Number | 10-05994 |
Description | CBL ASSY 2.5MM JACK-PLG RND 3' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug Round 3.00' (915.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05994 Models |
Category | Style Jack to Plug |
Manufacturer Tensility International Corp | Length 3.00' (915.00mm) |
Packaging Bulk | Cable Type Round |
Part Status Active | Shielding Unshielded |
Connector Type 2.5mm ID, 5.5mm OD | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪18.30000 | ₪18.30 |
| 10 | ₪15.54100 | ₪155.41 |
| 25 | ₪14.56680 | ₪364.17 |
| 50 | ₪13.87020 | ₪693.51 |
| 240 | ₪12.41692 | ₪2,980.06 |
| 480 | ₪11.82452 | ₪5,675.77 |
| 720 | ₪11.49122 | ₪8,273.68 |
| 1,200 | ₪11.08477 | ₪13,301.72 |
| 2,640 | ₪10.48564 | ₪27,682.09 |
| Unit Price without VAT: | ₪18.30000 |
|---|---|
| Unit Price with VAT: | ₪21.59400 |

