
AMC1200CDUBR | |
|---|---|
DigiKey Part Number | 296-AMC1200CDUBRTR-ND - Tape & Reel (TR) 296-AMC1200CDUBRCT-ND - Cut Tape (CT) 296-AMC1200CDUBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1200CDUBR |
Description | +/-250-MV INPUT, CURRENT SENSING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
Gain Bandwidth Product | 280 kHz | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 6.4mA | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪13.23000 | ₪13.23 |
| 10 | ₪9.97500 | ₪99.75 |
| 25 | ₪9.16000 | ₪229.00 |
| 100 | ₪8.26450 | ₪826.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | ₪7.70626 | ₪2,697.19 |
| 700 | ₪7.47217 | ₪5,230.52 |
| 1,050 | ₪7.35498 | ₪7,722.73 |
| 1,750 | ₪7.22508 | ₪12,643.89 |
| 2,450 | ₪7.14916 | ₪17,515.44 |
| 3,500 | ₪7.07616 | ₪24,766.56 |
| Unit Price without VAT: | ₪13.23000 |
|---|---|
| Unit Price with VAT: | ₪15.61140 |

