
CC2340R52N0RKPR | |
|---|---|
DigiKey Part Number | 296-CC2340R52N0RKPRCT-ND - Cut Tape (CT) 296-CC2340R52N0RKPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2340R52N0RKPR |
Description | IC RF TXRX+MCU 802.15.4 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Zigbee® 2.36GHz ~ 2.5GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | DSSS, GFSK, QPSK | |
Frequency | ||
Data Rate (Max) | 3Mbps | |
Power - Output | 8dBm | |
Sensitivity | -102dBm | |
Memory Size | 512kB Flash, 12kB ROM, 36kB SRAM | |
Serial Interfaces | ADC, GPIO, I2C, JTAG, PWM, SPI, UART | |
GPIO | 26 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 5.3mA ~ 9mA | |
Current - Transmitting | 4mA ~ 19mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪8.35000 | ₪8.35 |
| 10 | ₪6.19200 | ₪61.92 |
| 25 | ₪5.65400 | ₪141.35 |
| 100 | ₪5.06500 | ₪506.50 |
| 250 | ₪4.78408 | ₪1,196.02 |
| 500 | ₪4.61460 | ₪2,307.30 |
| 1,000 | ₪4.47516 | ₪4,475.16 |
| Unit Price without VAT: | ₪8.35000 |
|---|---|
| Unit Price with VAT: | ₪9.85300 |





