DS90CR285MTDX is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,241
Unit Price: ₪29.44000
Datasheet

Similar


onsemi
In Stock: 38
Unit Price: ₪19.64000
Datasheet
56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90CR285MTDX

DigiKey Part Number
DS90CR285MTDX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS90CR285MTDX
Description
IC INTERFACE SPECIALIZED 56TSSOP
Customer Reference
Detailed Description
Interface 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DS90CR285MTDX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Applications
-
Interface
-
Voltage - Supply
3V ~ 3.6V
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in ILS
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₪20.94002₪20,940.02
Manufacturers Standard Package
Unit Price without VAT:₪20.94002
Unit Price with VAT:₪24.70922