Current Sense Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA240A3DR

DigiKey Part Number
296-51174-2-ND - Tape & Reel (TR)
296-51174-1-ND - Cut Tape (CT)
296-51174-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA240A3DR
Description
IC CURRENT SENSE 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA240A3DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
5 µV
Mfr
Current - Supply
1.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
2V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
400 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
90 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,663
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪10.92000₪10.92
10₪8.19500₪81.95
25₪7.51240₪187.81
100₪6.76230₪676.23
250₪6.40492₪1,601.23
500₪6.31690₪3,158.45
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₪5.82498₪14,562.45
5,000₪5.71219₪28,560.95
Manufacturers Standard Package
Unit Price without VAT:₪10.92000
Unit Price with VAT:₪12.88560