
LM25085MYX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM25085MYX/NOPBCT-ND - Cut Tape (CT) 296-LM25085MYX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25085MYX/NOPB |
Description | IC REG CTRLR BUCK 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM25085MYX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 42V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪7.56000 | ₪7.56 |
| 10 | ₪5.58800 | ₪55.88 |
| 25 | ₪5.09400 | ₪127.35 |
| 100 | ₪4.55050 | ₪455.05 |
| 250 | ₪4.29188 | ₪1,072.97 |
| 500 | ₪4.13590 | ₪2,067.95 |
| 1,000 | ₪4.00748 | ₪4,007.48 |
| Unit Price without VAT: | ₪7.56000 |
|---|---|
| Unit Price with VAT: | ₪8.92080 |



