Half-Bridge Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM25141QRGERQ1

DigiKey Part Number
296-LM25141QRGERQ1CT-ND - Cut Tape (CT)
296-LM25141QRGERQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM25141QRGERQ1
Description
AUTOMOTIVE, 2.2MHZ, LOW IQ SYNCH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half-Bridge Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM25141QRGERQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Half-Bridge
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3.8V ~ 42V
Frequency - Switching
2.2MHz
Duty Cycle (Max)
50%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,764
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪14.17000₪14.17
10₪10.72300₪107.23
25₪9.86560₪246.64
100₪8.92010₪892.01
250₪8.46948₪2,117.37
500₪8.44428₪4,222.14
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪14.17000
Unit Price with VAT:₪16.72060