
LM5117QPMHX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM5117QPMHX/NOPBCT-ND - Cut Tape (CT) 296-LM5117QPMHX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5117QPMHX/NOPB |
Description | IC REG CTRLR BUCK 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5117QPMHX/NOPB Models |
Category | Frequency - Switching 200kHz, 480kHz |
Manufacturer Texas Instruments | Synchronous Rectifier Yes |
Packaging Cut Tape (CT) Digi-Reel® | Clock Sync No |
Part Status Active | Control Features Frequency Control, Ramp, Soft Start |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Buck | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Output Phases 1 | Supplier Device Package 20-HTSSOP |
Voltage - Supply (Vcc/Vdd) 5.5V ~ 65V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪24.07000 | ₪24.07 |
| 10 | ₪18.57400 | ₪185.74 |
| 25 | ₪17.19800 | ₪429.95 |
| 100 | ₪15.68410 | ₪1,568.41 |
| 250 | ₪15.22776 | ₪3,806.94 |
| Unit Price without VAT: | ₪24.07000 |
|---|---|
| Unit Price with VAT: | ₪28.40260 |



