24-HTTSOP Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24-HTTSOP Top
24-HTTSOP

LM5122ZPWPT

DigiKey Part Number
296-LM5122ZPWPTCT-ND - Cut Tape (CT)
296-LM5122ZPWPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5122ZPWPT
Description
LM5122ZPWPT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5122ZPWPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 65V
Frequency - Switching
Up to 1MHz
Duty Cycle (Max)
100%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 621
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪20.74000₪20.74
10₪15.87700₪158.77
25₪14.66400₪366.60
100₪13.32850₪1,332.85
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪20.74000
Unit Price with VAT:₪24.47320