LM5140QRWGTQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM5140QRWGTQ1
LM5140QRWGTQ1

LM5140QRWGRQ1

DigiKey Part Number
296-LM5140QRWGRQ1CT-ND - Cut Tape (CT)
296-LM5140QRWGRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5140QRWGRQ1
Description
DUAL SYNCHRONOUS BUCK CONTROLLER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 40-VQFNP (6x6)
Datasheet
 Datasheet
EDA/CAD Models
LM5140QRWGRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3.8V ~ 65V
Frequency - Switching
440kHz, 2.2MHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFNP (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,432
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪53.90000₪53.90
10₪42.63500₪426.35
25₪39.81720₪995.43
100₪36.71910₪3,671.91
250₪35.24196₪8,810.49
500₪34.35158₪17,175.79
1,000₪33.61900₪33,619.00
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪53.90000
Unit Price with VAT:₪63.60200