LMH6622 MDC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 326
Unit Price: ₪16.43000
Datasheet
Image for LMH6622 MDC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6622 MDC

DigiKey Part Number
LMH6622MDC-ND
Manufacturer
Manufacturer Product Number
LMH6622 MDC
Description
IC VOLTAGE FEEDBACK 2 CIRC DIE
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Differential Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Differential
Slew Rate
85V/µs
-3db Bandwidth
160 MHz
Current - Input Bias
4.7 µA
Voltage - Input Offset
200 µV
Current - Supply
4.3mA (x2 Channels)
Current - Output / Channel
90 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes