


LMR38010FSDDAR | |
|---|---|
DigiKey Part Number | 296-LMR38010FSDDARTR-ND - Tape & Reel (TR) 296-LMR38010FSDDARCT-ND - Cut Tape (CT) 296-LMR38010FSDDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR38010FSDDAR |
Description | IC REG BUCK ADJ 1A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR38010FSDDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 80V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 75V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪10.42000 | ₪10.42 |
| 10 | ₪7.77400 | ₪77.74 |
| 25 | ₪7.11680 | ₪177.92 |
| 100 | ₪6.39400 | ₪639.40 |
| 250 | ₪6.04916 | ₪1,512.29 |
| 500 | ₪5.84150 | ₪2,920.75 |
| 1,000 | ₪5.67053 | ₪5,670.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₪5.49004 | ₪13,725.10 |
| 5,000 | ₪5.38129 | ₪26,906.45 |
| Unit Price without VAT: | ₪10.42000 |
|---|---|
| Unit Price with VAT: | ₪12.29560 |










