

LMZ23603TZX/NOPB | |
|---|---|
DigiKey Part Number  | 296-LMZ23603TZX/NOPBCT-ND - Cut Tape (CT) 296-LMZ23603TZX/NOPBDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LMZ23603TZX/NOPB  | 
Description  | DC DC CONVERTER 0.8-6V  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 3A 6V - 36V Input  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LMZ23603TZX/NOPB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Non-Isolated PoL Module  | |
Number of Outputs  | 1  | |
Voltage - Input (Min)  | 6V  | |
Voltage - Input (Max)  | 36V  | |
Voltage - Output 1  | ||
Voltage - Output 2  | -  | |
Voltage - Output 3  | -  | |
Current - Output (Max)  | 3A  | |
Applications  | ITE (Commercial)  | |
Features  | UVLO  | |
Operating Temperature  | -40°C ~ 125°C  | |
Efficiency  | 92%  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-PMOD-7, Power Module  | |
Size / Dimension  | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)  | |
Supplier Device Package  | TO-PMOD-7  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | ₪60.73000 | ₪60.73 | 
| 5 | ₪58.47600 | ₪292.38 | 
| 10 | ₪57.53200 | ₪575.32 | 
| 25 | ₪56.29960 | ₪1,407.49 | 
| 50 | ₪55.38480 | ₪2,769.24 | 
| 100 | ₪54.48390 | ₪5,448.39 | 
| 250 | ₪53.68340 | ₪13,420.85 | 
| Unit Price without VAT: | ₪60.73000 | 
|---|---|
| Unit Price with VAT: | ₪71.66140 | 

