


LP5912-5.0DRVT | |
|---|---|
DigiKey Part Number | 296-LP5912-5.0DRVTTR-ND - Tape & Reel (TR) 296-LP5912-5.0DRVTCT-ND - Cut Tape (CT) 296-LP5912-5.0DRVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5912-5.0DRVT |
Description | IC REG LINEAR 5V 500MA 6-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LP5912-5.0DRVT Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 600 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 40dB (100Hz ~ 100kHz) |
Part Status Obsolete | Control Features Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.18V @ 500mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5912-5.0DRVR | Texas Instruments | 2,228 | 296-53182-1-ND | ₪4.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4.85000 | ₪4.85 |
| 10 | ₪3.54000 | ₪35.40 |
| 25 | ₪3.21280 | ₪80.32 |
| 100 | ₪2.85300 | ₪285.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4.70000 | ₪4.70 |
| 10 | ₪3.43500 | ₪34.35 |
| 25 | ₪3.11880 | ₪77.97 |
| 100 | ₪2.76980 | ₪276.98 |
| Unit Price without VAT: | ₪4.70000 |
|---|---|
| Unit Price with VAT: | ₪5.54600 |



