MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar



REF3330AIDBZTG4 | |
|---|---|
DigiKey Part Number | REF3330AIDBZTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | REF3330AIDBZTG4 |
Description | IC VREF SERIES 0.15% SOT23-3 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.15% 5 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3330AIDBZTG4 Models |
Category | Temperature Coefficient 30ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 84µVp-p |
Packaging Tape & Reel (TR) | Voltage - Input 3.2V ~ 5.5V |
Part Status Obsolete | Current - Supply 8.5µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 5 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.15% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REF3330AIDBZT | Texas Instruments | 167 | 296-22643-1-ND | ₪8.93000 | MFR Recommended |
| ISL60002BIH330Z-TK | Renesas Electronics Corporation | 0 | 20-ISL60002BIH330Z-TKCT-ND | ₪22.35000 | Similar |
| ISL60002CIH330Z-TK | Renesas Electronics Corporation | 12,297 | ISL60002CIH330Z-TKCT-ND | ₪15.18000 | Similar |
| ISL60002DIH330Z-TK | Renesas Electronics Corporation | 3,031 | ISL60002DIH330Z-TKCT-ND | ₪10.42000 | Similar |
| MAX6063AEUR+T | Analog Devices Inc./Maxim Integrated | 5,940 | MAX6063AEUR+TCT-ND | ₪25.29000 | Similar |




