Parametric Equivalent

SN74LV4T08QWBQARQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV4T08QWBQARQ1TR-ND - Tape & Reel (TR) 296-SN74LV4T08QWBQARQ1CT-ND - Cut Tape (CT) 296-SN74LV4T08QWBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4T08QWBQARQ1 |
Description | IC GATE AND 4CH 2-INP 14WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel Schmitt Trigger 14-WQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4T08QWBQARQ1 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 0.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.1V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Number of Inputs 2 | Qualification AEC-Q100 |
Features Schmitt Trigger | Mounting Type Surface Mount |
Voltage - Supply 1.6V ~ 5.5V | Supplier Device Package 14-WQFN (3x2.5) |
Current - Quiescent (Max) 2 µA | Package / Case 14-WFQFN Exposed Pad |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV4T08BQAR | Texas Instruments | 0 | 296-SN74LV4T08BQARCT-ND | ₪1.76244 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3.12000 | ₪3.12 |
| 10 | ₪2.24300 | ₪22.43 |
| 25 | ₪2.02400 | ₪50.60 |
| 100 | ₪1.78170 | ₪178.17 |
| 250 | ₪1.66616 | ₪416.54 |
| 500 | ₪1.59644 | ₪798.22 |
| 1,000 | ₪1.59553 | ₪1,595.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪1.46815 | ₪4,404.45 |
| 6,000 | ₪1.43345 | ₪8,600.70 |
| 9,000 | ₪1.41608 | ₪12,744.72 |
| 15,000 | ₪1.39682 | ₪20,952.30 |
| 21,000 | ₪1.38558 | ₪29,097.18 |
| Unit Price without VAT: | ₪3.12000 |
|---|---|
| Unit Price with VAT: | ₪3.68160 |












