
SN74LVTH16244ADGVR | |
|---|---|
DigiKey Part Number | 296-8677-2-ND - Tape & Reel (TR) 296-8677-1-ND - Cut Tape (CT) 296-8677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH16244ADGVR |
Description | IC BUFF 2.7V/3.6V 48-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH16244ADGVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 48-TVSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT16244BDGG,118 | Nexperia USA Inc. | 1,360 | 1727-6002-1-ND | ₪2.92000 | Similar |
| 74LVTN16244BDGG,11 | Nexperia USA Inc. | 1,765 | 1727-4420-1-ND | ₪3.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪5.64000 | ₪5.64 |
| 10 | ₪4.15200 | ₪41.52 |
| 25 | ₪3.77400 | ₪94.35 |
| 100 | ₪3.35900 | ₪335.90 |
| 250 | ₪3.16140 | ₪790.35 |
| 500 | ₪3.12080 | ₪1,560.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₪2.86353 | ₪5,727.06 |
| 4,000 | ₪2.79710 | ₪11,188.40 |
| 6,000 | ₪2.76385 | ₪16,583.10 |
| 10,000 | ₪2.72699 | ₪27,269.90 |
| Unit Price without VAT: | ₪5.64000 |
|---|---|
| Unit Price with VAT: | ₪6.65520 |

