


TLVH431AQDCKR | |
|---|---|
DigiKey Part Number | 296-TLVH431AQDCKRTR-ND - Tape & Reel (TR) 296-TLVH431AQDCKRCT-ND - Cut Tape (CT) 296-TLVH431AQDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431AQDCKR |
Description | IC VREF SHUNT ADJ 1% SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431AQDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.19000 | ₪2.19 |
| 10 | ₪1.54800 | ₪15.48 |
| 25 | ₪1.38920 | ₪34.73 |
| 100 | ₪1.21180 | ₪121.18 |
| 250 | ₪1.12732 | ₪281.83 |
| 500 | ₪1.07642 | ₪538.21 |
| 1,000 | ₪1.03451 | ₪1,034.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪0.98271 | ₪2,948.13 |
| 6,000 | ₪0.95736 | ₪5,744.16 |
| 9,000 | ₪0.94466 | ₪8,501.94 |
| 15,000 | ₪0.93060 | ₪13,959.00 |
| 21,000 | ₪0.92238 | ₪19,369.98 |
| 30,000 | ₪0.91447 | ₪27,434.10 |
| Unit Price without VAT: | ₪2.19000 |
|---|---|
| Unit Price with VAT: | ₪2.58420 |











