
TPD2S703QDSKRQ1 | |
|---|---|
DigiKey Part Number | 296-46598-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPD2S703QDSKRQ1 |
Description | TVS DEVICE MIXED 6V 10-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit 6V Surface Mount 10-SON (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPD2S703QDSKRQ1 Models |
Category | Applications USB |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Clamping 6V | Package / Case 10-WFDFN Exposed Pad |
Technology Mixed Technology | Supplier Device Package 10-SON (2.5x2.5) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪3.47718 | ₪10,431.54 |
| 6,000 | ₪3.31622 | ₪19,897.32 |
| Unit Price without VAT: | ₪3.47718 |
|---|---|
| Unit Price with VAT: | ₪4.10307 |

