Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 40-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS40422RHAR

DigiKey Part Number
296-TPS40422RHARCT-ND - Cut Tape (CT)
296-TPS40422RHARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS40422RHAR
Description
IC REG CTRLR BUCK PMBUS 40VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TPS40422RHAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.5V ~ 20V
Frequency - Switching
100kHz ~ 1MHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
PMBus
Control Features
Frequency Control, Power Good
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,889
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪19.45000₪19.45
10₪14.88200₪148.82
25₪13.74160₪343.54
100₪12.48970₪1,248.97
250₪12.00656₪3,001.64
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪19.45000
Unit Price with VAT:₪22.95100