
TPSM861252RDXR | |
|---|---|
DigiKey Part Number | 296-TPSM861252RDXRCT-ND - Cut Tape (CT) 296-TPSM861252RDXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM861252RDXR |
Description | 3-V TO 17-V INPUT VOLTAGE, 3-A O |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 10V 1A 3V - 17V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 7-PowerFQFN Module | |
Size / Dimension | 0.16" L x 0.13" W x 0.08" H (4.0mm x 3.3mm x 2.0mm) | |
Supplier Device Package | 7-QFN-FCMOD (4x3.3) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪8.61000 | ₪8.61 |
| 10 | ₪6.38500 | ₪63.85 |
| 25 | ₪5.82960 | ₪145.74 |
| 100 | ₪5.21990 | ₪521.99 |
| 250 | ₪4.92960 | ₪1,232.40 |
| 500 | ₪4.75448 | ₪2,377.24 |
| 1,000 | ₪4.61031 | ₪4,610.31 |
| Unit Price without VAT: | ₪8.61000 |
|---|---|
| Unit Price with VAT: | ₪10.15980 |









