
UCC256612QDDBRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC256612QDDBRQ1TR-ND - Tape & Reel (TR) 296-UCC256612QDDBRQ1CT-ND - Cut Tape (CT) 296-UCC256612QDDBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC256612QDDBRQ1 |
Description | AUTOMOTIVE, HIGH DENSITY, WIDE V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller LLC, Resonant Converter Controller 14-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 18.5V |
Manufacturer Texas Instruments | Current - Supply 8 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Applications LLC, Resonant Converter Controller | Package / Case 16-SOIC (0.154", 3.90mm Width), 14 Leads |
Voltage - Input -0.3V ~ 700V | Supplier Device Package 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪10.57000 | ₪10.57 |
| 10 | ₪7.94600 | ₪79.46 |
| 25 | ₪7.28760 | ₪182.19 |
| 100 | ₪6.56330 | ₪656.33 |
| 250 | ₪6.21820 | ₪1,554.55 |
| 500 | ₪6.13984 | ₪3,069.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₪5.65793 | ₪14,144.83 |
| 5,000 | ₪5.54897 | ₪27,744.85 |
| Unit Price without VAT: | ₪10.57000 |
|---|---|
| Unit Price with VAT: | ₪12.47260 |


