Converter Offline Boost, Flyback, Forward Topology 1MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2813QDR-2Q1

DigiKey Part Number
296-23447-2-ND - Tape & Reel (TR)
296-23447-1-ND - Cut Tape (CT)
296-23447-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC2813QDR-2Q1
Description
IC OFFLINE SWITCH MULT TOP 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Flyback, Forward Topology 1MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC2813QDR-2Q1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
-
Topology
Boost, Flyback, Forward
Voltage - Start Up
12.5 V
Voltage - Supply (Vcc/Vdd)
8.3V ~ 12V
Duty Cycle
99%
Frequency - Switching
1MHz
Fault Protection
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,815
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪10.84000₪10.84
10₪8.13100₪81.31
25₪7.45080₪186.27
100₪6.70160₪670.16
250₪6.34428₪1,586.07
500₪6.24412₪3,122.06
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₪5.76478₪14,411.95
5,000₪5.65206₪28,260.30
Manufacturers Standard Package
Unit Price without VAT:₪10.84000
Unit Price with VAT:₪12.79120