Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2893DR

DigiKey Part Number
296-UCC2893DRCT-ND - Cut Tape (CT)
296-UCC2893DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC2893DR
Description
IC REG CTRLR MULT TOP 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC2893DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
250kHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
70%
Packaging
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
No
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Current Limit, Enable, On Time Control, Ramp, Soft Start
Function
Step-Up/Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Flyback, Forward Converter
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
16-SOIC
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
8.5V ~ 16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,406
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪12.72000₪12.72
10₪9.60200₪96.02
25₪8.82000₪220.50
100₪7.96120₪796.12
250₪7.55136₪1,887.84
500₪7.49596₪3,747.98
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪12.72000
Unit Price with VAT:₪15.00960