
XC2401A8167R-G | |
|---|---|
DigiKey Part Number | 893-1155-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC2401A8167R-G |
Description | IC AMP GPS 1575.42MHZ 4-USPNB02 |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS 1575.42MHz USPN-4B02 |
Datasheet | Datasheet |
EDA/CAD Models | XC2401A8167R-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1575.42MHz | |
P1dB | -12dBm | |
Gain | 15dB | |
Noise Figure | 0.69dB | |
RF Type | GPS | |
Voltage - Supply | 1.14V ~ 1.26V | |
Current - Supply | 5.5mA | |
Test Frequency | 1575.42MHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN | |
Supplier Device Package | USPN-4B02 |

