Power Switch/Driver 1:1 1A 8-USP-B06 (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6194AA10ER-G

DigiKey Part Number
893-XC6194AA10ER-GTR-ND - Tape & Reel (TR)
893-XC6194AA10ER-GCT-ND - Cut Tape (CT)
893-XC6194AA10ER-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6194AA10ER-G
Description
PUSH BUTTON SMART LOAD SWITCH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 1A 8-USP-B06 (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1A
Series
Rds On (Typ)
190mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Power Good, Slew Rate Controlled, Status Flag
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
8-USP-B06 (2x2)
Interface
On/Off
Package / Case
Voltage - Load
1.8V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6194AA05ER-GTorex Semiconductor Ltd36893-XC6194AA05ER-GCT-ND₪2.46000Parametric Equivalent
XC6194BANNER-GTorex Semiconductor Ltd10,388893-XC6194BANNER-GCT-ND₪2.46000Parametric Equivalent
In-Stock: 4,926
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪2.46000₪2.46
10₪1.74100₪17.41
25₪1.56360₪39.09
100₪1.36910₪136.91
250₪1.27620₪319.05
500₪1.22018₪610.09
1,000₪1.17407₪1,174.07
2,500₪1.16854₪2,921.35
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₪1.09604₪5,480.20
10,000₪1.07191₪10,719.10
15,000₪1.05982₪15,897.30
25,000₪1.04642₪26,160.50
Manufacturers Standard Package
Unit Price without VAT:₪2.46000
Unit Price with VAT:₪2.90280