Parametric Equivalent
Parametric Equivalent

TC74VCX16245(EL,F) | |
|---|---|
DigiKey Part Number | 264-TC74VCX16245(EL,F)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC74VCX16245(EL,F) |
Description | IC TXRX NON-INVERT 3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₪2.17157 | ₪2,171.57 |
| Unit Price without VAT: | ₪2.17157 |
|---|---|
| Unit Price with VAT: | ₪2.56245 |



