


TLP2761(TP,E) | |
|---|---|
DigiKey Part Number | 264-TLP2761(TP,E)TR-ND - Tape & Reel (TR) 264-TLP2761(TP,E)CT-ND - Cut Tape (CT) 264-TLP2761(TP,E)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2761(TP,E) |
Description | OPTOISOLTR 5KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Push-Pull, Totem Pole 5000Vrms 1 Channel 20kV/µs CMTI 6-SO |
Datasheet | Datasheet |
Category | Data Rate 15MBd |
Manufacturer Toshiba Semiconductor and Storage | Propagation Delay tpLH / tpHL (Max) 80ns, 80ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 3ns, 3ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 10mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 2.7V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 125°C |
Common Mode Transient Immunity (Min) 20kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.295", 7.50mm Width) |
Output Type Push-Pull, Totem Pole | Supplier Device Package 6-SO |
Current - Output / Channel 10 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3.83000 | ₪3.83 |
| 10 | ₪2.69900 | ₪26.99 |
| 100 | ₪2.00860 | ₪200.86 |
| 500 | ₪1.70252 | ₪851.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₪1.55100 | ₪2,326.50 |
| 3,000 | ₪1.47390 | ₪4,421.70 |
| 4,500 | ₪1.43438 | ₪6,454.71 |
| 7,500 | ₪1.38979 | ₪10,423.43 |
| 10,500 | ₪1.36328 | ₪14,314.44 |
| 15,000 | ₪1.33743 | ₪20,061.45 |
| Unit Price without VAT: | ₪3.83000 |
|---|---|
| Unit Price with VAT: | ₪4.51940 |

