New Product
80 Impedance Primary Ohms Parallel @ 4.5, Series @ 3.95 Impedance Secondary Ohms 3.143:1:1 Audio Transformer 300Hz ~ 100kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP-74

DigiKey Part Number
237-SP-74-ND
Manufacturer
Manufacturer Product Number
SP-74
Description
AUDIO XFMR 80CT / 8 OHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
80 Impedance Primary Ohms Parallel @ 4.5, Series @ 3.95 Impedance Secondary Ohms 3.143:1:1 Audio Transformer 300Hz ~ 100kHz Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Case
Part Status
Active
Turns Ratio - Primary:Secondary
3.143:1:1
Impedance - Primary (Ohms)
80
Impedance - Secondary (Ohms)
Parallel @ 4.5, Series @ 3.95
DC Resistance (DCR) - Primary
12.5Ohm
DC Resistance (DCR) - Secondary
Parallel @ 4.5Ohm, Series @ 3.95Ohm
Transformer Type
Impedance Matching
Frequency Range
300Hz ~ 100kHz
Frequency Response
±2dB
Voltage - Isolation
1000V
Insertion Loss
-
Return Loss
-
Power Level
50mW
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Mounting Type
Through Hole
Size / Dimension
0.410" L x 0.310" W (10.41mm x 7.87mm)
Height - Seated (Max)
0.465" (11.80mm)
Termination Style
PC Pin
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in ILS
Case
QuantityUnit PriceExt Price
1₪70.61000₪70.61
10₪63.60800₪636.08
25₪60.98640₪1,524.66
50₪59.06680₪2,953.34
100₪57.20000₪5,720.00
250₪54.81332₪13,703.33
500₪53.06792₪26,533.96
Manufacturers Standard Package
Unit Price without VAT:₪70.61000
Unit Price with VAT:₪83.31980