


VPM240-41600 | |
|---|---|
DigiKey Part Number | 237-2071-ND |
Manufacturer | |
Manufacturer Product Number | VPM240-41600 |
Description | PWR XFMR TOROIDAL 10000VA CHAS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Toroidal 10000VA Power Transformer 208V, 240V Primary Parallel 120V, Series 240V Secondary Parallel 83.2A, Series 41.6A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPM240-41600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 208V, 240V | |
Voltage - Secondary (Full Load) | Parallel 120V, Series 240V | |
Current - Output (Max) | Parallel 83.2A, Series 41.6A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 10000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 416.00mm Dia | |
Height - Seated (Max) | 140.00mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 201 lbs (91.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3,578.88000 | ₪3,578.88 |
| 10 | ₪3,407.33900 | ₪34,073.39 |
| Unit Price without VAT: | ₪3,578.88000 |
|---|---|
| Unit Price with VAT: | ₪4,223.07840 |

