
BD0810N50100AHF | |
---|---|
DigiKey Part Number | 1173-BD0810N50100AHFCT-ND - Cut Tape (CT) 1173-BD0810N50100AHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD0810N50100AHF |
Description | XFRMR BALUN RF 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Balun 800MHz ~ 1GHz 50 / 100Ohm 0404 (1010 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 800MHz ~ 1GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 5° | |
Insertion Loss (Max) | 1.2dB | |
Return Loss (Min) | 18dB | |
Package / Case | 0404 (1010 Metric) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₪1.90000 | ₪1.90 |
10 | ₪1.62200 | ₪16.22 |
25 | ₪1.53040 | ₪38.26 |
100 | ₪1.39960 | ₪139.96 |
250 | ₪1.32140 | ₪330.35 |
500 | ₪1.26606 | ₪633.03 |
1,000 | ₪1.21378 | ₪1,213.78 |
Unit Price without VAT: | ₪1.90000 |
---|---|
Unit Price with VAT: | ₪2.24200 |