
| R2B131350R0J5J0 | |
|---|---|
| DigiKey Part Number | 4244-R2B131350R0J5J0TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | R2B131350R0J5J0 | 
| Description | RES SMD 50 OHM 5% 1W 1313 | 
| Customer Reference | |
| Detailed Description | 50 Ohms ±5% 1W Chip Resistor 0505 (1313 Metric) RF, High Frequency Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | R2B131350R0J5J0 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | RF, High Frequency | |
| Temperature Coefficient | ±300ppm/°C | |
| Operating Temperature | -55°C ~ 150°C | |
| Package / Case | 0505 (1313 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.050" L x 0.050" W (1.27mm x 1.27mm) | |
| Height - Seated (Max) | 0.017" (0.43mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Israel
Israel