
8WJ-100.000MBE-T | |
|---|---|
DigiKey Part Number | 887-8WJ-100.000MBE-TTR-ND - Tape & Reel (TR) 887-8WJ-100.000MBE-TCT-ND - Cut Tape (CT) 887-8WJ-100.000MBE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8WJ-100.000MBE-T |
Description | XTAL OSC XO 100.000MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 22mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪5.16000 | ₪5.16 |
| 10 | ₪4.47300 | ₪44.73 |
| 25 | ₪4.22920 | ₪105.73 |
| 50 | ₪4.05380 | ₪202.69 |
| 100 | ₪3.88600 | ₪388.60 |
| 250 | ₪3.67496 | ₪918.74 |
| 500 | ₪3.52300 | ₪1,761.50 |
| 1,000 | ₪3.37741 | ₪3,377.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪3.15904 | ₪9,477.12 |
| 6,000 | ₪3.02874 | ₪18,172.44 |
| 9,000 | ₪2.95509 | ₪26,595.81 |
| Unit Price without VAT: | ₪5.16000 |
|---|---|
| Unit Price with VAT: | ₪6.08880 |

