
9C-4.000MAAE-T | |
|---|---|
DigiKey Part Number | 887-2462-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9C-4.000MAAE-T |
Description | CRYSTAL 4.0000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 12pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49S | |
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |

